AN-1300 is out of stock and backorders are currently unavailable.
Available Substitutes:

Direct


Bud Industries
In Stock: 31
Unit Price: RM26.40000
Datasheet

Similar


Hammond Manufacturing
In Stock: 1
Unit Price: RM47.36000
Datasheet
Box Metal, Aluminum Natural Cover Included 3.531" L x 1.409" W (89.69mm x 35.79mm) X 1.180" (29.97mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AN-1300

DigiKey Part Number
377-1099-ND
Manufacturer
Manufacturer Product Number
AN-1300
Description
BOX ALUM NATURAL 3.53"L X 1.41"W
Customer Reference
Detailed Description
Box Metal, Aluminum Natural Cover Included 3.531" L x 1.409" W (89.69mm x 35.79mm) X 1.180" (29.97mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Discontinued at DigiKey
Container Type
Box
Size / Dimension
3.531" L x 1.409" W (89.69mm x 35.79mm)
Height
1.180" (29.97mm)
Area (L x W)
4.98in² (32.1cm²)
Design
Cover Included
Material
Color
Natural
Thickness
0.110" (2.79mm)
Features
Card Guides, PCB Supports, Watertight
Ratings
Material Flammability Rating
-
Shipping Info
Shipped from DigiKey
Weight
0.313 lb (141.97 g)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time. View Substitutes
Alternate Color
BOX ALUM GRAY 3.53"L X 1.41"W
In-Stock: 0
Unit Price: