




AN-2819-AB | |
|---|---|
DigiKey Part Number | 377-2352-ND |
Manufacturer | |
Manufacturer Product Number | AN-2819-AB |
Description | BOX ALUM BLACK 3.13"L X 2.93"W |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Box Metal, Aluminum Black Cover Included 3.130" L x 2.930" W (79.50mm x 74.42mm) X 2.050" (52.07mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Container Type | Box | |
Size / Dimension | 3.130" L x 2.930" W (79.50mm x 74.42mm) | |
Height | 2.050" (52.07mm) | |
Area (L x W) | 9.17in² (59.2cm²) | |
Design | Cover Included | |
Material | ||
Color | Black | |
Thickness | 0.070" (1.78mm) | |
Features | Mounting Flange, PCB Supports, Watertight | |
Ratings | ||
Material Flammability Rating | - | |
Shipping Info | Shipped from DigiKey | |
Weight | 0.5 lb (226.8 g) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM97.71000 | RM97.71 |
| 10 | RM82.74000 | RM827.40 |
| Unit Price without VAT: | RM97.71000 |
|---|---|
| Unit Price with VAT: | RM107.48100 |






