Direct

AN-2851-B | |
|---|---|
DigiKey Part Number | 377-1915-ND |
Manufacturer | |
Manufacturer Product Number | AN-2851-B |
Description | BOX ALUM BLACK 2.52"L X 2.28"W |
Customer Reference | |
Detailed Description | Box Metal, Aluminum Black Cover Included 2.520" L x 2.280" W (64.01mm x 57.91mm) X 1.380" (35.05mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Discontinued at DigiKey | |
Container Type | Box | |
Size / Dimension | 2.520" L x 2.280" W (64.01mm x 57.91mm) | |
Height | 1.380" (35.05mm) | |
Area (L x W) | 5.75in² (37.1cm²) | |
Design | Cover Included | |
Material | ||
Color | Black | |
Thickness | 0.130" (3.30mm) | |
Features | Mounting Flange, PCB Supports, Watertight | |
Ratings | ||
Material Flammability Rating | - | |
Shipping Info | Shipped from DigiKey | |
Weight | 0.375 lb (170.1 g) |







