Box Metal, Aluminum Black Cover Included 3.787" L x 3.787" W (96.19mm x 96.19mm) X 2.638" (67.00mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Box Metal, Aluminum Black Cover Included 3.787" L x 3.787" W (96.19mm x 96.19mm) X 2.638" (67.00mm)
ANS-3803-B
ANS-3803-B

ANS-3803-B

DigiKey Part Number
377-1589-ND
Manufacturer
Manufacturer Product Number
ANS-3803-B
Description
BOX ALUM BLACK 3.79"L X 3.79"W
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
Box Metal, Aluminum Black Cover Included 3.787" L x 3.787" W (96.19mm x 96.19mm) X 2.638" (67.00mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Container Type
Box
Size / Dimension
3.787" L x 3.787" W (96.19mm x 96.19mm)
Height
2.638" (67.00mm)
Area (L x W)
14.2in² (92cm²)
Design
Cover Included
Material
Color
Black
Thickness
0.098" (2.49mm)
Features
EMI Shielded, PCB Supports
Ratings
Material Flammability Rating
-
Shipping Info
Shipped from DigiKey
Weight
0.725 lb (328.85 g)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1
Factory Stock: 23
Check for Additional Incoming Stock
All prices are in MYR
Bulk
QuantityUnit PriceExt Price
1RM96.53000RM96.53
10RM81.51100RM815.11
Manufacturers Standard Package
Unit Price without VAT:RM96.53000
Unit Price with VAT:RM106.18300
Alternate Color
BOX ALUM NATURAL 3.79"L X 3.79"W
In-Stock: 1
Unit Price: RM75.25000