
AU-1028-MG | |
|---|---|
DigiKey Part Number | AU-1028-MG-ND |
Manufacturer | |
Manufacturer Product Number | AU-1028-MG |
Description | CABINET ALUM GRAY 5"L X 3"W |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Cabinet Metal, Aluminum Gray End Panel(s) 5.000" L x 3.000" W (127.00mm x 76.20mm) X 4.000" (101.60mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Container Type | Cabinet | |
Size / Dimension | 5.000" L x 3.000" W (127.00mm x 76.20mm) | |
Height | 4.000" (101.60mm) | |
Area (L x W) | 15.0in² (97cm²) | |
Design | End Panel(s) | |
Material | ||
Color | Gray | |
Thickness | 0.040" (1.02mm) | |
Features | - | |
Ratings | - | |
Material Flammability Rating | - | |
Shipping Info | Shipped from DigiKey | |
Weight | 0.25 lb (113.4 g) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM107.96000 | RM107.96 |
| Unit Price without VAT: | RM107.96000 |
|---|---|
| Unit Price with VAT: | RM118.75600 |


