




CU-18420-W | |
|---|---|
DigiKey Part Number | 377-2285-ND |
Manufacturer | |
Manufacturer Product Number | CU-18420-W |
Description | BOX ABS WHITE 1.97"L X 1.43"W |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Box, Potting Plastic, ABS White Cover Included 1.972" L x 1.433" W (50.10mm x 36.40mm) X 0.866" (22.00mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Container Type | Box, Potting | |
Size / Dimension | 1.972" L x 1.433" W (50.10mm x 36.40mm) | |
Height | 0.866" (22.00mm) | |
Area (L x W) | 2.83in² (18.3cm²) | |
Design | Cover Included | |
Material | ||
Color | White | |
Thickness | 0.079" (2.01mm) | |
Features | Cable Management, Mounting Flange, PCB Supports, Wall Mount | |
Ratings | - | |
Material Flammability Rating | UL94 HB | |
Shipping Info | Shipped from DigiKey | |
Weight | 0.039 lb (17.69 g) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM11.43000 | RM11.43 |
| 10 | RM9.45600 | RM94.56 |
| 100 | RM8.47100 | RM847.10 |
| 250 | RM8.12616 | RM2,031.54 |
| Unit Price without VAT: | RM11.43000 |
|---|---|
| Unit Price with VAT: | RM12.57300 |


