




CU-18424-B | |
|---|---|
DigiKey Part Number | 377-2277-ND |
Manufacturer | |
Manufacturer Product Number | CU-18424-B |
Description | BOX ABS BLACK 2.76"L X 2.02"W |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Box, Potting Plastic, ABS Black Cover Included 2.760" L x 2.024" W (70.10mm x 51.40mm) X 1.161" (29.50mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Container Type | Box, Potting | |
Size / Dimension | 2.760" L x 2.024" W (70.10mm x 51.40mm) | |
Height | 1.161" (29.50mm) | |
Area (L x W) | 5.59in² (36.1cm²) | |
Design | Cover Included | |
Material | ||
Color | Black | |
Thickness | 0.079" (2.01mm) | |
Features | Cable Management, Mounting Flange, PCB Supports, Wall Mount | |
Ratings | - | |
Material Flammability Rating | UL94 HB | |
Shipping Info | Shipped from DigiKey | |
Weight | 0.074 lb (33.56 g) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM16.15000 | RM16.15 |
| 10 | RM13.39600 | RM133.96 |
| 100 | RM12.01700 | RM1,201.70 |
| 250 | RM11.32752 | RM2,831.88 |
| Unit Price without VAT: | RM16.15000 |
|---|---|
| Unit Price with VAT: | RM17.76500 |


