
HPB-37216-B | |
|---|---|
DigiKey Part Number | 377-HPB-37216-B-ND |
Manufacturer | |
Manufacturer Product Number | HPB-37216-B |
Description | BLACK HINGED COVER IP66 NEMA ENC |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Enclosure Plastic, Polycarbonate (PC) Black Cover Included 11.950" L x 7.950" W (303.53mm x 201.93mm) X 6.340" (161.04mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Container Type | Enclosure | |
Size / Dimension | 11.950" L x 7.950" W (303.53mm x 201.93mm) | |
Height | 6.340" (161.04mm) | |
Area (L x W) | 95in² (613cm²) | |
Design | Cover Included | |
Material | ||
Color | Black | |
Thickness | 0.160" (4.06mm) | |
Features | - | |
Ratings | ||
Material Flammability Rating | UL94 5VA | |
Shipping Info | - | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM393.65000 | RM393.65 |
| 10 | RM348.83600 | RM3,488.36 |
| 100 | RM319.63250 | RM31,963.25 |
| Unit Price without VAT: | RM393.65000 |
|---|---|
| Unit Price with VAT: | RM433.01500 |

