
HPB-40218-B | |
|---|---|
DigiKey Part Number | 377-HPB-40218-B-ND |
Manufacturer | |
Manufacturer Product Number | HPB-40218-B |
Description | BLACK HINGED COVER IP66 NEMA ENC |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Enclosure Plastic, Polycarbonate (PC) Black Cover Included 15.950" L x 11.950" W (405.13mm x 303.53mm) X 6.340" (161.04mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Container Type | Enclosure | |
Size / Dimension | 15.950" L x 11.950" W (405.13mm x 303.53mm) | |
Height | 6.340" (161.04mm) | |
Area (L x W) | 191in² (1230cm²) | |
Design | Cover Included | |
Material | ||
Color | Black | |
Thickness | 0.160" (4.06mm) | |
Features | - | |
Ratings | ||
Material Flammability Rating | UL94 5VA | |
Shipping Info | - | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM559.68000 | RM559.68 |
| 10 | RM495.98300 | RM4,959.83 |
| Unit Price without VAT: | RM559.68000 |
|---|---|
| Unit Price with VAT: | RM615.64800 |

