Box Plastic, Polycarbonate (PC) Gray Cover Included 9.450" L x 6.240" W (240.03mm x 158.50mm) X 4.720" (119.89mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Box Plastic, Polycarbonate (PC) Gray Cover Included 9.450" L x 6.240" W (240.03mm x 158.50mm) X 4.720" (119.89mm)
PN-1341-Open

PN-1341-A

DigiKey Part Number
377-PN-1341-A-ND
Manufacturer
Manufacturer Product Number
PN-1341-A
Description
BOX PLASTIC GRAY 9.45"L X 6.24"W
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
Box Plastic, Polycarbonate (PC) Gray Cover Included 9.450" L x 6.240" W (240.03mm x 158.50mm) X 4.720" (119.89mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Box
Part Status
Active
Container Type
Box
Size / Dimension
9.450" L x 6.240" W (240.03mm x 158.50mm)
Height
4.720" (119.89mm)
Area (L x W)
59.0in² (380cm²)
Design
Cover Included
Material
Color
Gray
Thickness
0.120" (3.05mm)
Features
-
Ratings
Material Flammability Rating
UL94 HB
Weight
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3
Factory Stock: 34
Check for Additional Incoming Stock
All prices are in MYR
Box
QuantityUnit PriceExt Price
1RM163.51000RM163.51
10RM136.32400RM1,363.24
100RM126.81880RM12,681.88
Manufacturers Standard Package
Unit Price without VAT:RM163.51000
Unit Price with VAT:RM179.86100