PN-1324-CMB-Closed
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
PN-1324-CMB-Closed
PN-1324-CMB-Open

PN-1324-ACMB

DigiKey Part Number
377-PN-1324-ACMB-ND
Manufacturer
Manufacturer Product Number
PN-1324-ACMB
Description
BOX PLASTIC 6.73"L X 4.76"W
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Box Plastic, Polycarbonate Gray, Clear Cover/Door Cover Included 6.730" L x 4.760" W (170.94mm x 120.90mm) X 2.170" (55.12mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Box
Part Status
Active
Container Type
Box
Size / Dimension
6.730" L x 4.760" W (170.94mm x 120.90mm)
Height
2.170" (55.12mm)
Area (L x W)
32.0in² (207cm²)
Design
Cover Included
Material
Color
Gray, Clear Cover/Door
Thickness
0.120" (3.05mm)
Features
-
Ratings
Material Flammability Rating
UL94 HB
Weight
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3
Check for Additional Incoming Stock
All prices are in MYR
Box
QuantityUnit PriceExt Price
1RM97.75000RM97.75
10RM81.53100RM815.31
100RM75.57970RM7,557.97
Manufacturers Standard Package
Unit Price without VAT:RM97.75000
Unit Price with VAT:RM107.52500