


PN-1329-AC | |
|---|---|
DigiKey Part Number | 377-PN-1329-AC-ND |
Manufacturer | |
Manufacturer Product Number | PN-1329-AC |
Description | BOX PLASTIC 8.74"L X 5.75"W |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Box Plastic, Polycarbonate (PC) Gray, Clear Cover/Door Cover Included 8.740" L x 5.750" W (222.00mm x 146.05mm) X 2.950" (74.93mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Container Type | Box | |
Size / Dimension | 8.740" L x 5.750" W (222.00mm x 146.05mm) | |
Height | 2.950" (74.93mm) | |
Area (L x W) | 50.3in² (324cm²) | |
Design | Cover Included | |
Material | ||
Color | Gray, Clear Cover/Door | |
Thickness | 0.060" (1.52mm) | |
Features | - | |
Ratings | ||
Material Flammability Rating | UL94 HB | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM126.47000 | RM126.47 |
| 10 | RM105.39500 | RM1,053.95 |
| 100 | RM98.00750 | RM9,800.75 |
| Unit Price without VAT: | RM126.47000 |
|---|---|
| Unit Price with VAT: | RM139.11700 |

