Box Plastic, Polycarbonate (PC) Gray, Clear Cover/Door Cover Included 4.720" L x 4.720" W (119.89mm x 119.89mm) X 2.360" (59.94mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PN-1336-ACMB

DigiKey Part Number
377-PN-1336-ACMB-ND
Manufacturer
Manufacturer Product Number
PN-1336-ACMB
Description
BOX PLASTIC 4.72"L X 4.72"W
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
Box Plastic, Polycarbonate (PC) Gray, Clear Cover/Door Cover Included 4.720" L x 4.720" W (119.89mm x 119.89mm) X 2.360" (59.94mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Box
Part Status
Active
Container Type
Box
Size / Dimension
4.720" L x 4.720" W (119.89mm x 119.89mm)
Height
2.360" (59.94mm)
Area (L x W)
22.3in² (144cm²)
Design
Cover Included
Material
Color
Gray, Clear Cover/Door
Thickness
0.120" (3.05mm)
Features
-
Ratings
Material Flammability Rating
UL94 HB
Weight
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1
Factory Stock: 223
Check for Additional Incoming Stock
All prices are in MYR
Box
QuantityUnit PriceExt Price
1RM83.13000RM83.13
10RM69.34400RM693.44
100RM64.51750RM6,451.75
Manufacturers Standard Package
Unit Price without VAT:RM83.13000
Unit Price with VAT:RM91.44300