
PN-1337-C | |
|---|---|
DigiKey Part Number | PN-1337-C-ND |
Manufacturer | |
Manufacturer Product Number | PN-1337-C |
Description | BOX PLASTIC 4.72"L X 4.72"W |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Box Plastic, Polycarbonate (PC) Gray, Clear Cover/Door Cover Included 4.724" L x 4.724" W (120.00mm x 119.99mm) X 3.543" (90.00mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Container Type | Box | |
Size / Dimension | 4.724" L x 4.724" W (120.00mm x 119.99mm) | |
Height | 3.543" (90.00mm) | |
Area (L x W) | 22.3in² (144cm²) | |
Design | Cover Included | |
Material | ||
Color | Gray, Clear Cover/Door | |
Thickness | 0.120" (3.05mm) | |
Features | Card Guides, PCB Supports | |
Ratings | ||
Material Flammability Rating | UL94 HB | |
Shipping Info | Shipped from DigiKey | |
Weight | 0.613 lb (278.05 g) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM76.83000 | RM76.83 |
| Unit Price without VAT: | RM76.83000 |
|---|---|
| Unit Price with VAT: | RM84.51300 |











