


PN-1339-DG | |
|---|---|
DigiKey Part Number | PN-1339-DG-ND |
Manufacturer | |
Manufacturer Product Number | PN-1339-DG |
Description | BOX ABS GRAY 6.3"L X 6.3"W |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Box Plastic, ABS Gray Cover Included 6.300" L x 6.300" W (160.02mm x 160.02mm) X 3.543" (90.00mm) |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Container Type | Box | |
Size / Dimension | 6.300" L x 6.300" W (160.02mm x 160.02mm) | |
Height | 3.543" (90.00mm) | |
Area (L x W) | 39.7in² (256cm²) | |
Design | Cover Included | |
Material | ||
Color | Gray | |
Thickness | 0.120" (3.05mm) | |
Features | Card Guides, PCB Supports | |
Ratings | ||
Material Flammability Rating | UL94 HB | |
Shipping Info | Shipped from DigiKey | |
Weight | 0.85 lb (385.55 g) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM79.59000 | RM79.59 |
| 10 | RM66.58600 | RM665.86 |
| Unit Price without VAT: | RM79.59000 |
|---|---|
| Unit Price with VAT: | RM87.54900 |










