


PN-1344-A | |
|---|---|
DigiKey Part Number | 377-PN-1344-A-ND |
Manufacturer | |
Manufacturer Product Number | PN-1344-A |
Description | BOX PLASTIC GRY 14.17"L X 7.87"W |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Box Plastic, Polycarbonate (PC) Gray Cover Included 14.170" L x 7.870" W (359.92mm x 199.90mm) X 5.910" (150.11mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Container Type | Box | |
Size / Dimension | 14.170" L x 7.870" W (359.92mm x 199.90mm) | |
Height | 5.910" (150.11mm) | |
Area (L x W) | 112in² (719cm²) | |
Design | Cover Included | |
Material | ||
Color | Gray | |
Thickness | 0.140" (3.56mm) | |
Features | - | |
Ratings | ||
Material Flammability Rating | UL94 HB | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM414.09000 | RM414.09 |
| 10 | RM345.14800 | RM3,451.48 |
| 100 | RM321.60250 | RM32,160.25 |
| Unit Price without VAT: | RM414.09000 |
|---|---|
| Unit Price with VAT: | RM455.49900 |


