Enclosure Modifications: Quick Steps to 5-Day Delivery
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PNX-91430

DigiKey Part Number
PNX-91430-ND
Manufacturer
Manufacturer Product Number
PNX-91430
Description
PANEL ALUM 1.71X1.63X0.06"
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Metal, Aluminum Panel, Inner 1.710" L x 1.630" W x 0.062" H (43.43mm x 41.40mm x 1.57mm) Natural
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Bud Industries
Series
Packaging
Bulk
Part Status
Active
Type
Panel, Inner
Features
-
For Use With/Related Products
PN Series
Size / Dimension
1.710" L x 1.630" W x 0.062" H (43.43mm x 41.40mm x 1.57mm)
Color
Natural
Material
Metal, Aluminum
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Factory Stock: 3
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in MYR
Bulk
QuantityUnit PriceExt Price
1RM21.67000RM21.67
Manufacturers Standard Package
Unit Price without VAT:RM21.67000
Unit Price with VAT:RM23.83700