


PT-11388-B | |
|---|---|
DigiKey Part Number | PT-11388-B-ND |
Manufacturer | |
Manufacturer Product Number | PT-11388-B |
Description | BOX ABS BLACK 5.63"L X 3.25"W |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Box Plastic, ABS Black Split Sides 5.625" L x 3.250" W (142.88mm x 82.55mm) X 2.480" (62.99mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Container Type | Box | |
Size / Dimension | 5.625" L x 3.250" W (142.88mm x 82.55mm) | |
Height | 2.480" (62.99mm) | |
Area (L x W) | 18.3in² (118cm²) | |
Design | Split Sides | |
Material | ||
Color | Black | |
Thickness | 0.100" (2.54mm) | |
Features | PCB Supports | |
Ratings | - | |
Material Flammability Rating | UL94 HB | |
Shipping Info | Shipped from DigiKey | |
Weight | 0.313 lb (141.97 g) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM49.64000 | RM49.64 |
| Unit Price without VAT: | RM49.64000 |
|---|---|
| Unit Price with VAT: | RM54.60400 |



