




PT-11850-PXX | |
|---|---|
DigiKey Part Number | 377-1717-ND |
Manufacturer | |
Manufacturer Product Number | PT-11850-PXX |
Description | BOX ABS BLACK 3.09"L X 2.09"W |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Box Plastic, ABS Black Cover Included 3.086" L x 2.085" W (78.38mm x 52.96mm) X 1.000" (25.40mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Container Type | Box | |
Size / Dimension | 3.086" L x 2.085" W (78.38mm x 52.96mm) | |
Height | 1.000" (25.40mm) | |
Area (L x W) | 6.43in² (41.5cm²) | |
Design | Cover Included | |
Material | ||
Color | Black | |
Thickness | - | |
Features | - | |
Ratings | - | |
Material Flammability Rating | UL94 V-0 | |
Shipping Info | Shipped from DigiKey | |
Weight | 0.25 lb (113.4 g) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM17.73000 | RM17.73 |
| 10 | RM14.77500 | RM147.75 |
| 100 | RM13.39600 | RM1,339.60 |
| 250 | RM12.31252 | RM3,078.13 |
| Unit Price without VAT: | RM17.73000 |
|---|---|
| Unit Price with VAT: | RM19.50300 |


