
PTQ-11135 | |
|---|---|
DigiKey Part Number | 377-PTQ-11135-ND |
Manufacturer | |
Manufacturer Product Number | PTQ-11135 |
Description | PTQ ABS NOT UL BOX WITH STAINLES |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Enclosure Plastic, ABS Gray Cover Included 5.060" L x 3.540" W (128.52mm x 89.92mm) X 2.760" (70.10mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Container Type | Enclosure | |
Size / Dimension | 5.060" L x 3.540" W (128.52mm x 89.92mm) | |
Height | 2.760" (70.10mm) | |
Area (L x W) | 18.0in² (116cm²) | |
Design | Cover Included | |
Material | ||
Color | Gray | |
Thickness | - | |
Features | - | |
Ratings | - | |
Material Flammability Rating | - | |
Shipping Info | - | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM45.43000 | RM45.43 |
| 10 | RM40.27500 | RM402.75 |
| 100 | RM35.69010 | RM3,569.01 |
| 1,000 | RM31.62788 | RM31,627.88 |
| Unit Price without VAT: | RM45.43000 |
|---|---|
| Unit Price with VAT: | RM49.97300 |

