
PTQ-11142 | |
|---|---|
DigiKey Part Number | 377-PTQ-11142-ND |
Manufacturer | |
Manufacturer Product Number | PTQ-11142 |
Description | PTQ ABS NOT UL BOX WITH STAINLES |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Enclosure Plastic, ABS Gray Cover Included 10.570" L x 3.940" W (268.48mm x 100.08mm) X 4.330" (109.98mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Container Type | Enclosure | |
Size / Dimension | 10.570" L x 3.940" W (268.48mm x 100.08mm) | |
Height | 4.330" (109.98mm) | |
Area (L x W) | 41.7in² (269cm²) | |
Design | Cover Included | |
Material | ||
Color | Gray | |
Thickness | - | |
Features | - | |
Ratings | - | |
Material Flammability Rating | - | |
Shipping Info | - | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM75.69000 | RM75.69 |
| 10 | RM67.08200 | RM670.82 |
| 100 | RM59.44910 | RM5,944.91 |
| Unit Price without VAT: | RM75.69000 |
|---|---|
| Unit Price with VAT: | RM83.25900 |

