
PTQ-11143 | |
|---|---|
DigiKey Part Number | 377-PTQ-11143-ND |
Manufacturer | |
Manufacturer Product Number | PTQ-11143 |
Description | PTQ ABS NOT UL BOX WITH STAINLES |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Enclosure Plastic, ABS Gray Cover Included 8.600" L x 8.270" W (218.44mm x 210.06mm) X 3.940" (100.08mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Container Type | Enclosure | |
Size / Dimension | 8.600" L x 8.270" W (218.44mm x 210.06mm) | |
Height | 3.940" (100.08mm) | |
Area (L x W) | 71.1in² (459cm²) | |
Design | Cover Included | |
Material | ||
Color | Gray | |
Thickness | - | |
Features | - | |
Ratings | - | |
Material Flammability Rating | - | |
Shipping Info | - | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM89.24000 | RM89.24 |
| 10 | RM79.07600 | RM790.76 |
| 100 | RM70.07530 | RM7,007.53 |
| Unit Price without VAT: | RM89.24000 |
|---|---|
| Unit Price with VAT: | RM98.16400 |

