
PTQ-11146 | |
|---|---|
DigiKey Part Number | 377-PTQ-11146-ND |
Manufacturer | |
Manufacturer Product Number | PTQ-11146 |
Description | PTQ ABS NOT UL BOX WITH STAINLES |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Enclosure Plastic, ABS Gray Cover Included 6.180" L x 5.910" W (156.97mm x 150.11mm) X 3.540" (89.92mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Container Type | Enclosure | |
Size / Dimension | 6.180" L x 5.910" W (156.97mm x 150.11mm) | |
Height | 3.540" (89.92mm) | |
Area (L x W) | 36.6in² (236cm²) | |
Design | Cover Included | |
Material | ||
Color | Gray | |
Thickness | - | |
Features | - | |
Ratings | - | |
Material Flammability Rating | - | |
Shipping Info | - | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM70.17000 | RM70.17 |
| 10 | RM62.17300 | RM621.73 |
| 100 | RM55.09500 | RM5,509.50 |
| Unit Price without VAT: | RM70.17000 |
|---|---|
| Unit Price with VAT: | RM77.18700 |

