
PTQ-11157 | |
|---|---|
DigiKey Part Number | 377-PTQ-11157-ND |
Manufacturer | |
Manufacturer Product Number | PTQ-11157 |
Description | PTQ ABS NOT UL BOX WITH STAINLES |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Enclosure Plastic, ABS Gray Cover Included 11.020" L x 7.480" W (280.00mm x 190.00mm) X 5.510" (139.95mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Container Type | Enclosure | |
Size / Dimension | 11.020" L x 7.480" W (280.00mm x 190.00mm) | |
Height | 5.510" (139.95mm) | |
Area (L x W) | 82.4in² (532cm²) | |
Design | Cover Included | |
Material | ||
Color | Gray | |
Thickness | - | |
Features | - | |
Ratings | - | |
Material Flammability Rating | - | |
Shipping Info | - | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM116.03000 | RM116.03 |
| 10 | RM102.82600 | RM1,028.26 |
| 100 | RM91.12350 | RM9,112.35 |
| Unit Price without VAT: | RM116.03000 |
|---|---|
| Unit Price with VAT: | RM127.63300 |

