
PTQ-11159 | |
|---|---|
DigiKey Part Number | 377-PTQ-11159-ND |
Manufacturer | |
Manufacturer Product Number | PTQ-11159 |
Description | PTQ ABS NOT UL BOX WITH STAINLES |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Enclosure Plastic, ABS Gray Cover Included 12.140" L x 7.870" W (308.36mm x 199.90mm) X 5.910" (150.11mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Container Type | Enclosure | |
Size / Dimension | 12.140" L x 7.870" W (308.36mm x 199.90mm) | |
Height | 5.910" (150.11mm) | |
Area (L x W) | 95.5in² (616cm²) | |
Design | Cover Included | |
Material | ||
Color | Gray | |
Thickness | - | |
Features | - | |
Ratings | - | |
Material Flammability Rating | - | |
Shipping Info | - | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM125.02000 | RM125.02 |
| 10 | RM110.80100 | RM1,108.01 |
| 100 | RM98.18910 | RM9,818.91 |
| Unit Price without VAT: | RM125.02000 |
|---|---|
| Unit Price with VAT: | RM137.52200 |

