New Product
Enclosure Plastic, ABS Gray Cover Included 18.130" L x 13.780" W (460.50mm x 350.01mm) X 4.720" (119.89mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PTQ-11172

DigiKey Part Number
377-PTQ-11172-ND
Manufacturer
Manufacturer Product Number
PTQ-11172
Description
PTQ ABS NOT UL BOX WITH STAINLES
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Enclosure Plastic, ABS Gray Cover Included 18.130" L x 13.780" W (460.50mm x 350.01mm) X 4.720" (119.89mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Container Type
Enclosure
Size / Dimension
18.130" L x 13.780" W (460.50mm x 350.01mm)
Height
4.720" (119.89mm)
Area (L x W)
250in² (1613cm²)
Design
Cover Included
Material
Color
Gray
Thickness
-
Features
-
Ratings
-
Material Flammability Rating
-
Shipping Info
-
Weight
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3
Factory Stock: 153
Check for Additional Incoming Stock
All prices are in MYR
Bulk
QuantityUnit PriceExt Price
1RM212.44000RM212.44
10RM188.26500RM1,882.65
100RM166.83810RM16,683.81
Manufacturers Standard Package
Unit Price without VAT:RM212.44000
Unit Price with VAT:RM233.68400