Box Plastic, ABS White Split Sides 5.512" L x 3.937" W (140.00mm x 100.00mm) X 1.181" (30.00mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Box Plastic, ABS White Split Sides 5.512" L x 3.937" W (140.00mm x 100.00mm) X 1.181" (30.00mm)
Enclosure Modifications: Quick Steps to 5-Day Delivery

TBG-32610-W

DigiKey Part Number
377-2299-ND
Manufacturer
Manufacturer Product Number
TBG-32610-W
Description
BOX ABS WHITE 5.51"L X 3.94"W
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
Box Plastic, ABS White Split Sides 5.512" L x 3.937" W (140.00mm x 100.00mm) X 1.181" (30.00mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Container Type
Box
Size / Dimension
5.512" L x 3.937" W (140.00mm x 100.00mm)
Height
1.181" (30.00mm)
Area (L x W)
21.7in² (140cm²)
Design
Split Sides
Material
Color
White
Thickness
0.091" (2.30mm)
Features
PCB Supports, Sealing Gasket
Ratings
Material Flammability Rating
UL94-HB
Shipping Info
Shipped from DigiKey
Weight
0.3 lb (136.08 g)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1
Factory Stock: 315
Check for Additional Incoming Stock
All prices are in MYR
Bulk
QuantityUnit PriceExt Price
1RM41.76000RM41.76
10RM34.86900RM348.69
100RM32.50500RM3,250.50
Manufacturers Standard Package
Unit Price without VAT:RM41.76000
Unit Price with VAT:RM45.93600
Alternate Color
BOX ABS BLACK 5.51"L X 3.94"W
In-Stock: 14
Unit Price: RM37.82000