


Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Bulgin | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | LED | |
Lamp Color | Red | |
Lens Color | - | |
Lens Transparency | - | |
Ratings | Vf (Typ), If (Max) | |
Voltage | 2V | |
Current | 30mA | |
Panel Cutout Shape | Round | |
Panel Cutout Dimensions | 0.24" (6.10mm) | |
Lens Size | 4.00mm Dia | |
Lens Style | Round with Domed Top | |
Millicandela Rating | 2.5mcd | |
Wavelength - Peak | - | |
Viewing Angle | - | |
Termination Style | PC Pin | |
Ingress Protection | - | |
Features | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM24.55000 | RM24.55 |
| 10 | RM18.43100 | RM184.31 |
| 100 | RM14.84790 | RM1,484.79 |
| 500 | RM13.28252 | RM6,641.26 |
| 1,000 | RM12.77403 | RM12,774.03 |
| 2,000 | RM12.34398 | RM24,687.96 |
| Unit Price without VAT: | RM24.55000 |
|---|---|
| Unit Price with VAT: | RM27.00500 |

