


H8670VBBB | |
|---|---|
DigiKey Part Number | 708-2951-ND |
Manufacturer | |
Manufacturer Product Number | H8670VBBB |
Description | SWITCH ROCKER DPDT 15A 277V |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Rocker Switch DPDT 15A (AC) 277 V Panel Mount, Snap-In |
Datasheet | Datasheet |
EDA/CAD Models | H8670VBBB Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Panel Mount, Snap-In | |
Circuit | ||
Switch Function | ||
Current Rating (Amps) | ||
Voltage Rating - AC | 277 V | |
Actuator Type | Concave (Curved) | |
Color - Actuator/Cap | Black | |
Actuator Marking | No Marking | |
Illumination Type, Color | - | |
Illumination Voltage (Nominal) | - | |
Termination Style | Quick Connect - 0.187" (4.7mm) | |
Ingress Protection | - | |
Features | - | |
Panel Cutout Dimensions | Rectangular - 21.90mm x 19.30mm | |
Operating Temperature | - | |
Approval Agency | CSA, UL | |
Mechanical Life | - | |
Electrical Life | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM53.23000 | RM53.23 |
| 10 | RM45.93300 | RM459.33 |
| 25 | RM43.31000 | RM1,082.75 |
| 50 | RM41.42200 | RM2,071.10 |
| 100 | RM39.61390 | RM3,961.39 |
| 250 | RM37.33952 | RM9,334.88 |
| 500 | RM35.87764 | RM17,938.82 |
| Unit Price without VAT: | RM53.23000 |
|---|---|
| Unit Price with VAT: | RM58.55300 |


