PX0414 is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Bulgin
In Stock: 70
Unit Price: RM221.78000
Datasheet
SMB Connector Jack, Male Pin 50 Ohms Panel Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
SMB Connector Jack, Male Pin 50 Ohms Panel Mount
Bulgin Circular Power Connectors Available At Digi-Key

PX0414

DigiKey Part Number
708-1457-ND
Manufacturer
Manufacturer Product Number
PX0414
Description
CONN SMB JACK STR 50 OHM
Customer Reference
Detailed Description
SMB Connector Jack, Male Pin 50 Ohms Panel Mount
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Obsolete
Connector Style
Connector Type
Jack, Male Pin
Contact Termination
-
Shield Termination
-
Impedance
50 Ohms
Mounting Type
Panel Mount
Mounting Feature
Bulkhead - Rear Side Nut
Cable Group
RG-174
Fastening Type
Threaded
Frequency - Max
4 GHz
Number of Ports
1
Features
-
Housing Color
Black
Ingress Protection
IP68 - Dust Tight, Waterproof
Center Contact Material
Beryllium Copper
Includes
3 pcs - 1 Connector, 1 Nut, 1 Washer
Body Material
Brass
Body Finish
Gold
Center Contact Plating
Gold
Dielectric Material
Polytetrafluoroethylene (PTFE)
Operating Temperature
-20°C ~ 80°C
Mating Cycles
-
Insertion Loss
-
Base Product Number
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes