PXM6011/02S/ST is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Bulgin
In Stock: 0
Unit Price: RM216.58550
Datasheet
Image for PXM6011/02S/ST is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PXM6011/02S/ST

DigiKey Part Number
PXM6011/02S/ST-ND
Manufacturer
Manufacturer Product Number
PXM6011/02S/ST
Description
CONN PLUG FMALE 2P NICKEL SCREW
Customer Reference
Detailed Description
2 (Power) Position Circular Connector Plug, Female Sockets Screw
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Obsolete
Connector Type
Number of Positions
2 (Power)
Shell Size - Insert
-
Shell Size, MIL
-
Mounting Type
Free Hanging (In-Line)
Mounting Feature
-
Termination
Screw
Fastening Type
Push-Twist
Orientation
Keyed
Primary Material
Metal
Shell Material
Brass
Shell Finish
Nickel
Contact Finish - Mating
Nickel
Color
Silver
Ingress Protection
IP66/IP68/IP69K - Dust Tight, Water Resistant, Waterproof
Material Flammability Rating
-
Features
-
Shielding
Current Rating (Amps)
16A
Voltage Rating
277VAC/DC
Cable Opening
-
Operating Temperature
-40°C ~ 120°C
Backshell Material, Plating
-
Contact Material
Brass
Contact Finish Thickness - Mating
-
Insert Material
-
Applications
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes