




PXMBNI16RPF08ASCM16 | |
|---|---|
DigiKey Part Number | 708-2237-ND |
Manufacturer | |
Manufacturer Product Number | PXMBNI16RPF08ASCM16 |
Description | CONN PLUG FMALE 8POS SOLDER CUP |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 8 Position Circular Connector Plug, Female Sockets Solder Cup |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Number of Positions | 8 | |
Shell Size - Insert | M16-8 | |
Shell Size, MIL | - | |
Mounting Type | Panel Mount | |
Mounting Feature | Bulkhead | |
Termination | Solder Cup | |
Fastening Type | Threaded | |
Orientation | A | |
Primary Material | Metal | |
Shell Material | Brass | |
Shell Finish | Nickel | |
Contact Finish - Mating | Gold | |
Color | Silver | |
Ingress Protection | IP67 - Dust Tight, Waterproof | |
Material Flammability Rating | - | |
Features | - | |
Shielding | ||
Current Rating (Amps) | 5A | |
Voltage Rating | 60V | |
Cable Opening | - | |
Operating Temperature | -25°C ~ 80°C | |
Backshell Material, Plating | - | |
Contact Material | Phosphor Bronze | |
Contact Finish Thickness - Mating | - | |
Insert Material | - | |
Applications | Industrial, Instrumentation, Medical | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM129.74000 | RM129.74 |
| 10 | RM110.27700 | RM1,102.77 |
| 25 | RM103.37160 | RM2,584.29 |
| 50 | RM98.44020 | RM4,922.01 |
| 100 | RM93.74520 | RM9,374.52 |
| 250 | RM87.88312 | RM21,970.78 |
| Unit Price without VAT: | RM129.74000 |
|---|---|
| Unit Price with VAT: | RM142.71400 |


