



PXP4011/04P/5055 | |
|---|---|
DigiKey Part Number | 708-2774-ND |
Manufacturer | |
Manufacturer Product Number | PXP4011/04P/5055 |
Description | CONN RCPT HSG MALE 4POS INLINE |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 4 (Power) Position Circular Connector Receptacle Housing Free Hanging (In-Line) Backshell, UV Resistant |
Datasheet | Datasheet |
EDA/CAD Models | PXP4011/04P/5055 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Bulgin | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Receptacle Housing | |
Type | For Male Pins | |
Number of Positions | 4 (Power) | |
Shell Size - Insert | - | |
Shell Size, MIL | - | |
Contact Type | Crimp and Solder Cup | |
Contact Size | - | |
Mounting Type | Free Hanging (In-Line) | |
Mounting Feature | - | |
Fastening Type | Bayonet Lock | |
Orientation | Keyed | |
Primary Material | Plastic | |
Shell Material | Polycarbonate/Polybutylene Terephthalate (PBT), Halogen Free | |
Shell Finish | - | |
Housing Color | Black | |
Ingress Protection | IP66/IP68/IP69K - Dust Tight, Water Resistant, Waterproof | |
Material Flammability Rating | UL94 V-0 | |
Features | Backshell, UV Resistant | |
Shielding | Unshielded | |
Note | Contacts Not Included | |
Includes | - | |
Insert Material | - | |
Contact Shape | Circular | |
Operating Temperature | -40°C ~ 120°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM70.91000 | RM70.91 |
| 10 | RM60.25300 | RM602.53 |
| 25 | RM56.47960 | RM1,411.99 |
| 50 | RM53.78360 | RM2,689.18 |
| 100 | RM51.21720 | RM5,121.72 |
| 250 | RM48.01284 | RM12,003.21 |
| 500 | RM45.72398 | RM22,861.99 |
| Unit Price without VAT: | RM70.91000 |
|---|---|
| Unit Price with VAT: | RM78.00100 |














