
MPY100BG | |
|---|---|
DigiKey Part Number | 2156-MPY100BG-ND |
Manufacturer | Burr Brown |
Manufacturer Product Number | MPY100BG |
Description | MPY100 MULTIPLIER/DIVIDER |
Customer Reference | |
Detailed Description | Analog Multiplier/Divider 4-Quadrant 14-CDIP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Burr Brown | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Function | Analog Multiplier/Divider | |
Number of Bits/Stages | 4-Quadrant | |
Package / Case | 14-CDIP (0.300", 7.62mm) | |
Supplier Device Package | 14-CDIP | |
Base Product Number |
| Bulk: | 5 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 | RM462.71333 | RM1,388.14 |
| Unit Price without VAT: | RM462.71333 |
|---|---|
| Unit Price with VAT: | RM508.98466 |


