


ZW-MM-100 | |
|---|---|
DigiKey Part Number | 4526-ZW-MM-100-ND |
Manufacturer | |
Manufacturer Product Number | ZW-MM-100 |
Description | MALE-TO-MALE, 100CM, 40 WIRES |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Jumper Wire Male to Male 39.37" (1000.00mm) 28 AWG |
Datasheet | Datasheet |
Category | Style Male to Male |
Manufacturer BusBoard Prototype Systems | Length 39.37" (1000.00mm) |
Series | Color Various |
Packaging Bag | Wire Gauge 28 AWG |
Part Status Active |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM62.06000 | RM62.06 |
| Unit Price without VAT: | RM62.06000 |
|---|---|
| Unit Price with VAT: | RM68.26600 |








