FLASH - NOR Memory IC 4Mbit SPI - Quad I/O 100 MHz 17 ns 8-SOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BY25Q40GWTIG(T)

DigiKey Part Number
5369-BY25Q40GWTIG(T)-ND
Manufacturer
Manufacturer Product Number
BY25Q40GWTIG(T)
Description
IC FLASH 4MBIT SPI/QUAD 8SOP
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
FLASH - NOR Memory IC 4Mbit SPI - Quad I/O 100 MHz 17 ns 8-SOP
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Memory Interface
SPI - Quad I/O
Mfr
Clock Frequency
100 MHz
Packaging
Tube
Write Cycle Time - Word, Page
3ms
Part Status
Active
Access Time
17 ns
DigiKey Programmable
Verified
Voltage - Supply
1.65V ~ 3.6V
Memory Type
Non-Volatile
Operating Temperature
-40°C ~ 85°C (TA)
Memory Format
Mounting Type
Surface Mount
Technology
FLASH - NOR
Package / Case
Memory Size
Supplier Device Package
8-SOP
Memory Organization
512K x 8
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 9,676
Check for Additional Incoming Stock
All prices are in MYR
Tube
QuantityUnit PriceExt Price
1RM0.71000RM0.71
10RM0.66000RM6.60
25RM0.64480RM16.12
50RM0.63200RM31.60
100RM0.61980RM61.98
300RM0.59897RM179.69
500RM0.58934RM294.67
1,000RM0.57615RM576.15
5,000RM0.54537RM2,726.85
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:RM0.71000
Unit Price with VAT:RM0.78100