
BY25Q80ESTIG(R) | |
|---|---|
DigiKey Part Number | 5369-BY25Q80ESTIG(R)TR-ND - Tape & Reel (TR) 5369-BY25Q80ESTIG(R)CT-ND - Cut Tape (CT) 5369-BY25Q80ESTIG(R)DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BY25Q80ESTIG(R) |
Description | IC FLASH 8MBIT SPI/QUAD 8SOP |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | FLASH - NOR Memory IC 8Mbit SPI - Quad I/O 120 MHz 7 ns 8-SOP |
Datasheet | Datasheet |
Category | Memory Interface SPI - Quad I/O |
Mfr | Clock Frequency 120 MHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Write Cycle Time - Word, Page 55µs, 2ms |
Part Status Active | Access Time 7 ns |
DigiKey Programmable Verified | Voltage - Supply 2.7V ~ 3.6V |
Memory Type Non-Volatile | Operating Temperature -40°C ~ 85°C (TA) |
Memory Format | Mounting Type Surface Mount |
Technology FLASH - NOR | Package / Case |
Memory Size | Supplier Device Package 8-SOP |
Memory Organization 1M x 8 | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BY25Q80ESTIG(T) | BYTe Semiconductor | 29,841 | 5369-BY25Q80ESTIG(T)-ND | RM0.95000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM0.95000 | RM0.95 |
| 10 | RM0.88100 | RM8.81 |
| 25 | RM0.85800 | RM21.45 |
| 50 | RM0.84140 | RM42.07 |
| 100 | RM0.82440 | RM82.44 |
| 250 | RM0.80120 | RM200.30 |
| 500 | RM0.78360 | RM391.80 |
| 1,000 | RM0.76579 | RM765.79 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | RM0.73017 | RM2,920.68 |
| 8,000 | RM0.71246 | RM5,699.68 |
| 12,000 | RM0.70216 | RM8,425.92 |
| 20,000 | RM0.68928 | RM13,785.60 |
| 28,000 | RM0.68085 | RM19,063.80 |
| 40,000 | RM0.67199 | RM26,879.60 |
| Unit Price without VAT: | RM0.95000 |
|---|---|
| Unit Price with VAT: | RM1.04500 |


