Plastic, Non Specified Cover 10.500" L x 6.299" W x 0.020" H (266.70mm x 160.00mm x 0.50mm) Clear
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

3686574

DigiKey Part Number
6387-3686574-ND
Manufacturer
Manufacturer Product Number
3686574
Description
COVER 10.500X6.299X0.020" CLEAR
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
Plastic, Non Specified Cover 10.500" L x 6.299" W x 0.020" H (266.70mm x 160.00mm x 0.50mm) Clear
Datasheet
 Datasheet
EDA/CAD Models
3686574 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
C/A Design
Series
-
Packaging
Bulk
Part Status
Active
Type
Cover
Size / Dimension
10.500" L x 6.299" W x 0.020" H (266.70mm x 160.00mm x 0.50mm)
Features
-
Color
Clear
Material
Plastic, Non Specified
For Use With/Related Products
CPCI, 6U, 160MM
Ventilation
Non-Vented
Shipping Info
Shipped from DigiKey
Weight
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 15
Check for Additional Incoming Stock
All prices are in MYR
Bulk
QuantityUnit PriceExt Price
1RM109.37000RM109.37
5RM93.48800RM467.44
10RM87.38100RM873.81
25RM79.91720RM1,997.93
50RM74.69540RM3,734.77
100RM73.57950RM7,357.95
Manufacturers Standard Package
Unit Price without VAT:RM109.37000
Unit Price with VAT:RM120.30700