
HPWR1500G100RG9C | |
|---|---|
DigiKey Part Number | 4506-HPWR1500G100RG9C-ND |
Manufacturer | |
Manufacturer Product Number | HPWR1500G100RG9C |
Description | RES CHAS MNT 100 OHM 5% 1500W |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 100 Ohms ±2% 1500W Wirewound Chassis Mount Resistor |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
Resistance | 100 Ohms | |
Tolerance | ±2% | |
Power (Watts) | 1500W | |
Composition | Wirewound | |
Temperature Coefficient | ±400ppm/°C | |
Operating Temperature | -50°C ~ 200°C | |
Features | Automotive AEC-Q200, Flame Proof, Safety | |
Coating, Housing Type | Ceramic | |
Mounting Feature | Brackets | |
Size / Dimension | 2.756" Dia x 16.339" L (70.00mm x 415.00mm) | |
Height - Seated (Max) | - | |
Lead Style | Solder Lugs | |
Package / Case | Radial, Tubular | |
Failure Rate | - | |
Grade | - | |
Qualification | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM337.46000 | RM337.46 |
| 10 | RM308.77800 | RM3,087.78 |
| 30 | RM301.08967 | RM9,032.69 |
| 50 | RM298.35580 | RM14,917.79 |
| 100 | RM295.30500 | RM29,530.50 |
| Unit Price without VAT: | RM337.46000 |
|---|---|
| Unit Price with VAT: | RM371.20600 |


