
MFCR1206F10R0QHR | |
|---|---|
DigiKey Part Number | 4506-MFCR1206F10R0QHRTR-ND - Tape & Reel (TR) 4506-MFCR1206F10R0QHRCT-ND - Cut Tape (CT) 4506-MFCR1206F10R0QHRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MFCR1206F10R0QHR |
Description | 10 OHM 1% 1W 50PPM/C |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 10 Ohms ±1% 1W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200 Thin Film |
Datasheet | Datasheet |
Category | Features Automotive AEC-Q200 |
Mfr | Temperature Coefficient ±50ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 1206 (3216 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.122" L x 0.063" W (3.10mm x 1.60mm) |
Tolerance | Height - Seated (Max) 0.026" (0.65mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM1.38000 | RM1.38 |
| 10 | RM0.76000 | RM7.60 |
| 25 | RM0.62240 | RM15.56 |
| 50 | RM0.54220 | RM27.11 |
| 100 | RM0.47870 | RM47.87 |
| 250 | RM0.41480 | RM103.70 |
| 500 | RM0.37792 | RM188.96 |
| 1,000 | RM0.34865 | RM348.65 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | RM0.31894 | RM797.35 |
| 5,000 | RM0.30173 | RM1,508.65 |
| 7,500 | RM0.29335 | RM2,200.12 |
| 12,500 | RM0.28426 | RM3,553.25 |
| 17,500 | RM0.27906 | RM4,883.55 |
| 25,000 | RM0.27414 | RM6,853.50 |
| Unit Price without VAT: | RM1.38000 |
|---|---|
| Unit Price with VAT: | RM1.51800 |

