
MFCR1206F5R60QHR | |
|---|---|
DigiKey Part Number | 4506-MFCR1206F5R60QHRTR-ND - Tape & Reel (TR) 4506-MFCR1206F5R60QHRCT-ND - Cut Tape (CT) 4506-MFCR1206F5R60QHRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MFCR1206F5R60QHR |
Description | 5.6 OHM 1% 1W 50PPM/C |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 5.6 Ohms ±1% 1W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200 Thin Film |
Datasheet | Datasheet |
Category | Features Automotive AEC-Q200 |
Mfr | Temperature Coefficient ±50ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 1206 (3216 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.122" L x 0.063" W (3.10mm x 1.60mm) |
Tolerance | Height - Seated (Max) 0.026" (0.65mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM1.26000 | RM1.26 |
| 10 | RM0.69000 | RM6.90 |
| 25 | RM0.55960 | RM13.99 |
| 50 | RM0.48620 | RM24.31 |
| 100 | RM0.42750 | RM42.75 |
| 250 | RM0.36848 | RM92.12 |
| 500 | RM0.33442 | RM167.21 |
| 1,000 | RM0.30740 | RM307.40 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | RM0.26413 | RM1,320.65 |
| 10,000 | RM0.25151 | RM2,515.10 |
| 15,000 | RM0.24536 | RM3,680.40 |
| 25,000 | RM0.23869 | RM5,967.25 |
| 35,000 | RM0.23487 | RM8,220.45 |
| 50,000 | RM0.23126 | RM11,563.00 |
| Unit Price without VAT: | RM1.26000 |
|---|---|
| Unit Price with VAT: | RM1.38600 |

