6.8 Ohms ±1% 1W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200 Thin Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MFCR1206F6R80QHR

DigiKey Part Number
4506-MFCR1206F6R80QHRTR-ND - Tape & Reel (TR)
4506-MFCR1206F6R80QHRCT-ND - Cut Tape (CT)
4506-MFCR1206F6R80QHRDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MFCR1206F6R80QHR
Description
6.8 OHM 1% 1W 50PPM/C
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
6.8 Ohms ±1% 1W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200 Thin Film
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Automotive AEC-Q200
Mfr
Temperature Coefficient
±50ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
1206 (3216 Metric)
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.122" L x 0.063" W (3.10mm x 1.60mm)
Tolerance
Height - Seated (Max)
0.026" (0.65mm)
Power (Watts)
Number of Terminations
2
Composition
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 4,985
Check for Additional Incoming Stock
All prices are in MYR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1RM1.34000RM1.34
10RM0.73700RM7.37
25RM0.59880RM14.97
50RM0.52160RM26.08
100RM0.45980RM45.98
250RM0.39764RM99.41
500RM0.36178RM180.89
1,000RM0.33332RM333.32
* All Digi-Reel orders will add a RM30.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000RM0.28772RM1,438.60
10,000RM0.27443RM2,744.30
15,000RM0.26795RM4,019.25
25,000RM0.26092RM6,523.00
35,000RM0.25690RM8,991.50
50,000RM0.25309RM12,654.50
Manufacturers Standard Package
Unit Price without VAT:RM1.34000
Unit Price with VAT:RM1.47400