
PEWK3920D3L00Q9 | |
|---|---|
DigiKey Part Number | 4506-PEWK3920D3L00Q9TR-ND - Tape & Reel (TR) 4506-PEWK3920D3L00Q9CT-ND - Cut Tape (CT) 4506-PEWK3920D3L00Q9DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PEWK3920D3L00Q9 |
Description | 0.003 OHM 0.5% 5W 50PPM/C |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 3 mOhms ±0.5% 5W Chip Resistor 3920 (1052 Metric) Automotive AEC-Q200, Current Sense Metal Element |
Datasheet | Datasheet |
Category | Features Automotive AEC-Q200, Current Sense |
Mfr | Temperature Coefficient ±50ppm/°C |
Series | Operating Temperature -55°C ~ 170°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 3920 (1052 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.394" L x 0.205" W (10.00mm x 5.20mm) |
Tolerance | Height - Seated (Max) 0.043" (1.10mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM4.33000 | RM4.33 |
| 10 | RM2.73800 | RM27.38 |
| 25 | RM2.37960 | RM59.49 |
| 50 | RM2.17260 | RM108.63 |
| 100 | RM2.00860 | RM200.86 |
| 250 | RM1.84204 | RM460.51 |
| 500 | RM1.74558 | RM872.79 |
| 1,000 | RM1.66891 | RM1,668.91 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | RM1.60782 | RM3,215.64 |
| 4,000 | RM1.55920 | RM6,236.80 |
| 6,000 | RM1.53547 | RM9,212.82 |
| 10,000 | RM1.50975 | RM15,097.50 |
| 14,000 | RM1.49502 | RM20,930.28 |
| 20,000 | RM1.48108 | RM29,621.60 |
| Unit Price without VAT: | RM4.33000 |
|---|---|
| Unit Price with VAT: | RM4.76300 |

