
PEWM3920DL200R9 | |
|---|---|
DigiKey Part Number | 4506-PEWM3920DL200R9TR-ND - Tape & Reel (TR) 4506-PEWM3920DL200R9CT-ND - Cut Tape (CT) 4506-PEWM3920DL200R9DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PEWM3920DL200R9 |
Description | 0.0002 OHM 0.5% 12W 150PPM/C |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 200 µOhms ±0.5% 12W Chip Resistor 3920 (1052 Metric) Automotive AEC-Q200, Current Sense Metal Element |
Datasheet | Datasheet |
Category | Features Automotive AEC-Q200, Current Sense |
Mfr | Temperature Coefficient ±150ppm/°C |
Series | Operating Temperature -55°C ~ 170°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 3920 (1052 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.394" L x 0.205" W (10.00mm x 5.20mm) |
Tolerance | Height - Seated (Max) 0.091" (2.30mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM4.69000 | RM4.69 |
| 10 | RM2.99800 | RM29.98 |
| 25 | RM2.61760 | RM65.44 |
| 50 | RM2.39700 | RM119.85 |
| 100 | RM2.22220 | RM222.22 |
| 250 | RM2.04472 | RM511.18 |
| 500 | RM1.94186 | RM970.93 |
| 1,000 | RM1.86003 | RM1,860.03 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | RM1.79489 | RM3,589.78 |
| 4,000 | RM1.74301 | RM6,972.04 |
| 6,000 | RM1.71770 | RM10,306.20 |
| 10,000 | RM1.69027 | RM16,902.70 |
| 14,000 | RM1.67455 | RM23,443.70 |
| 20,000 | RM1.65968 | RM33,193.60 |
| Unit Price without VAT: | RM4.69000 |
|---|---|
| Unit Price with VAT: | RM5.15900 |

