
TPAN0263F15R0K9 | |
|---|---|
DigiKey Part Number | 4506-TPAN0263F15R0K9-ND |
Manufacturer | |
Manufacturer Product Number | TPAN0263F15R0K9 |
Description | RES 15 OHMS 50W 1% TO263 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 15 Ohms ±1% 50W Chip Resistor TO-263-3, D2PAK (2 Leads + Tab), TO-263AB Automotive AEC-Q200, Non-Inductive Thick Film |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Non-Inductive | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 150°C | |
Package / Case | TO-263-3, D2PAK (2 Leads + Tab), TO-263AB | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.398" L x 0.307" W (10.10mm x 7.80mm) | |
Height - Seated (Max) | 0.189" (4.80mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM26.08000 | RM26.08 |
| 10 | RM20.27500 | RM202.75 |
| 25 | RM18.95160 | RM473.79 |
| 50 | RM18.18380 | RM909.19 |
| 100 | RM17.57240 | RM1,757.24 |
| 250 | RM16.95116 | RM4,237.79 |
| 500 | RM16.59078 | RM8,295.39 |
| 1,000 | RM16.30364 | RM16,303.64 |
| Unit Price without VAT: | RM26.08000 |
|---|---|
| Unit Price with VAT: | RM28.68800 |

