
340109702B 04RA3014 | |
|---|---|
DigiKey Part Number | 3963-340109702B04RA3014-ND |
Manufacturer | |
Manufacturer Product Number | 340109702B 04RA3014 |
Description | SPACE SPLICESTACKABLE |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | Terminal 4 Way Tap Connector Crimp 20-28 AWG Natural |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Littelfuse Aerospace | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Terminal Type | 4 Way Tap | |
Number of Wire Entries | 4 | |
Termination | Crimp | |
Wire Gauge | 20-28 AWG | |
Insulation | Fully Insulated | |
Features | - | |
Color | Natural |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM206.10000 | RM206.10 |
| 10 | RM175.19600 | RM1,751.96 |
| 25 | RM164.23200 | RM4,105.80 |
| 50 | RM156.39840 | RM7,819.92 |
| 100 | RM148.94110 | RM14,894.11 |
| 250 | RM141.19984 | RM35,299.96 |
| Unit Price without VAT: | RM206.10000 |
|---|---|
| Unit Price with VAT: | RM226.71000 |







