

1201M2S1CQE1 | |
|---|---|
DigiKey Part Number | 2266-1201M2S1CQE1-ND |
Manufacturer | |
Manufacturer Product Number | 1201M2S1CQE1 |
Description | SWITCH SLIDE DPDT 6A 120V |
Customer Reference | |
Detailed Description | Slide Switch DPDT Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | 1201M2S1CQE1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | C&K | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Circuit | DPDT | |
Contact Timing | Not Specified | |
Switch Function | On-On | |
Current Rating (Amps) | 6A (AC/DC) | |
Voltage Rating - AC | 120 V | |
Voltage Rating - DC | 28 V | |
Actuator Type | Standard | |
Actuator Length | 1.02mm | |
Contact Material | Copper | |
Contact Finish | Silver | |
Mounting Type | Through Hole | |
Termination Style | PC Pin | |
Features | Epoxy Sealed Terminals, White Actuator | |
Operating Temperature | -30°C ~ 65°C | |
Actuator Material | Polyamide (PA), Nylon | |
Switch Travel | 2.16mm | |
Mechanical Life | - | |
Electrical Life | 40,000 Cycles | |
Operating Force | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15 | RM22.06400 | RM330.96 |
| 75 | RM21.59120 | RM1,619.34 |
| 150 | RM21.23660 | RM3,185.49 |
| Unit Price without VAT: | RM22.06400 |
|---|---|
| Unit Price with VAT: | RM24.27040 |

