Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

7207SH3ZQE

DigiKey Part Number
2266-7207SH3ZQE-ND
Manufacturer
Manufacturer Product Number
7207SH3ZQE
Description
SWITCH TOGGLE DPDT 5A 120V
Customer Reference
Detailed Description
Toggle Switch DPDT Panel Mount
Datasheet
 Datasheet
EDA/CAD Models
7207SH3ZQE Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Actuator Type
Standard Round
Mfr
Actuator Length
10.16mm
Series
Illumination
Non-Illuminated
Packaging
Tray
Termination Style
Solder Lug
Part Status
Active
Panel Cutout Dimensions
Circular - 6.35mm Dia
Mounting Type
Panel Mount
Bushing Thread
1/4-40
Circuit
Features
Epoxy Sealed Terminals
Switch Function
Operating Temperature
-30°C ~ 85°C
Current Rating (Amps)
5A (AC/DC)
Actuator Material
Brass, Chrome Plated
Voltage Rating - AC
120 V
Electrical Life
40,000 Cycles
Voltage Rating - DC
28 V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 341
Non-Cancelable/Non-Returnable
MARKETPLACE PRODUCT
Will ship in approximately 2 days from WEC
A separate RM157.60 flat rate shipping fee will apply
All prices are in MYR
Tray
QuantityUnit PriceExt Price
10RM37.03600RM370.36
60RM35.49933RM2,129.96
210RM34.86900RM7,322.49
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:RM37.03600
Unit Price with VAT:RM40.73960