7208P3HZQE | |
|---|---|
DigiKey Part Number | 2266-7208P3HZQE-ND |
Manufacturer | |
Manufacturer Product Number | 7208P3HZQE |
Description | SWITCH TOGGLE DPDT 5A 120V |
Customer Reference | |
Detailed Description | Toggle Switch DPDT Panel Mount |
Datasheet | Datasheet |
EDA/CAD Models | 7208P3HZQE Models |
Category | Actuator Type Flat Anti-Rotation |
Mfr | Actuator Length 11.43mm |
Series | Illumination Non-Illuminated |
Packaging Bulk | Termination Style Solder Lug |
Part Status Active | Panel Cutout Dimensions Circular - 6.35mm Dia |
Mounting Type Panel Mount | Bushing Thread 1/4-40 |
Circuit | Features Epoxy Sealed Terminals |
Switch Function | Operating Temperature -30°C ~ 85°C |
Current Rating (Amps) 5A (AC/DC) | Actuator Material Brass, Chrome Plated |
Voltage Rating - AC 120 V | Electrical Life 40,000 Cycles |
Voltage Rating - DC 28 V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 | RM55.98800 | RM279.94 |
| 30 | RM55.00233 | RM1,650.07 |
| 50 | RM51.88980 | RM2,594.49 |
| Unit Price without VAT: | RM55.98800 |
|---|---|
| Unit Price with VAT: | RM61.58680 |

