7411P3YZQES is Obsolete and no longer manufactured.
Available Substitutes:

Similar


C&K
In Stock: 87
Unit Price: RM163.16000
Datasheet

Similar


Electroswitch
In Stock: 0
Unit Price: RM179.66000
Datasheet

Similar


Electroswitch
In Stock: 0
Unit Price: RM263.74000
Datasheet

Similar


Electroswitch
In Stock: 0
Unit Price: RM145.15000
Datasheet

Similar


Electroswitch
In Stock: 0
Unit Price: RM172.38000
Datasheet
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

7411P3YZQES

DigiKey Part Number
7411P3YZQES-ND
Manufacturer
Manufacturer Product Number
7411P3YZQES
Description
SWITCH TOGGLE DP3T 5A 120V
Customer Reference
Detailed Description
Toggle Switch DP3T Panel Mount
Datasheet
 Datasheet
EDA/CAD Models
7411P3YZQES Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Obsolete
Mounting Type
Panel Mount
Circuit
Switch Function
Current Rating (Amps)
5A (AC/DC)
Voltage Rating - AC
120 V
Voltage Rating - DC
28 V
Actuator Type
Flat Anti-Rotation
Actuator Length
11.43mm
Illumination
Non-Illuminated
Illumination Type, Color
-
Illumination Voltage (Nominal)
-
Termination Style
Solder Lug
Panel Cutout Dimensions
Circular - 6.35mm Dia
Bushing Thread
1/4-40
Ingress Protection
-
Features
Jumper needed to achieve triple throw
Operating Temperature
-30°C ~ 85°C
Actuator Material
Brass, Chrome Plated
Electrical Life
40,000 Cycles
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes